Signal Circuits
AMC7820Y/250
Texas Instruments
Description: Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85

Overview of AMC7820Y/250 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for AMC7820Y/250 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AMC7820Y/250-ND
DigiKey IC ANLG MON/CTL 12B 100K 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 8545
In Stock
  • 40 $7.5500
$7.5500 Buy Now
DISTI # 296-12621-1-ND
DigiKey IC ANLG MON/CTL 12B 100K 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 304
In Stock
  • 1 $12.8900
  • 10 $9.7930
  • 25 $9.0192
  • 100 $8.1675
  • 250 $7.7614
  • 500 $7.5165
  • 750 $7.3939
  • 1,250 $7.2580
$7.2580 / $12.8900 Buy Now
DISTI # 595-AMC7820Y/250
Mouser Electronics Data Acquisition ADCs/DACs - Specialized Analog Monitoring & Control Circuitry RoHS: Compliant 205
  • 1 $11.0900
  • 10 $10.1800
  • 25 $9.7600
  • 100 $8.6000
  • 250 $6.5300
$6.5300 / $11.0900 Buy Now
Rochester Electronics AMC7820 Integrated Multichannel ADC and DAC for Analog Monitoring and Control RoHS: Compliant Status: Active Min Qty: 1 250
  • 1 $7.6200
  • 25 $7.4700
  • 100 $7.1700
  • 500 $6.8600
  • 1,000 $6.4800
$6.4800 / $7.6200 Buy Now

CAD Models for AMC7820Y/250 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMC7820Y/250 by Texas Instruments

AMC7820Y/250
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES A 2.7V TO 5.25V SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
Input Voltage-Max
5 V
Input Voltage-Min
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Channels
8
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
4.75 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. AMC7820Y/250
    Texas Instruments
    Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
    VS

Alternate Parts for AMC7820Y/250

This table gives cross-reference parts and alternative options found for AMC7820Y/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC7820Y/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMC7820Y/2K SPECIALTY ANALOG CIRCUIT, PQFP48, PLASTIC, TQFP-48 Texas Instruments AMC7820Y/250 vs AMC7820Y/2K
AMC7820Y/2KG4 SPECIALTY ANALOG CIRCUIT, PQFP48, PLASTIC, TQFP-48 Texas Instruments AMC7820Y/250 vs AMC7820Y/2KG4
Part Number Description Manufacturer Compare
AMC7820Y SPECIALTY ANALOG CIRCUIT, PQFP48, PLASTIC, TQFP-48 Texas Instruments AMC7820Y/250 vs AMC7820Y
AMC7820Y/2K SPECIALTY ANALOG CIRCUIT, PQFP48, PLASTIC, TQFP-48 Texas Instruments AMC7820Y/250 vs AMC7820Y/2K
AMC7820Y/2KG4 SPECIALTY ANALOG CIRCUIT, PQFP48, PLASTIC, TQFP-48 Texas Instruments AMC7820Y/250 vs AMC7820Y/2KG4

Related Parts for AMC7820Y/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMC7820Y/250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMC7820Y/250 by Texas Instruments

Select Manufacturer
Which Manufacturer of AMC7820Y/250 would you like to use for your alert(s)?
  • Please alert me when AMC7820Y/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMC7820Y/250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMC7820Y/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMC7820Y/250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMC7820Y/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMC7820Y/250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: