Part Details for AMC683K50BC by KEMET Corporation
Overview of AMC683K50BC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC683K50BC
AMC683K50BC CAD Models
AMC683K50BC Part Data Attributes
|
AMC683K50BC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC683K50BC
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC683K50BC
This table gives cross-reference parts and alternative options found for AMC683K50BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC683K50BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCV0050K68300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC683K50BC vs AMCV0050K68300000200 |
AMC683K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount | KEMET Corporation | AMC683K50BC vs AMC683K50AC |
AMZ683K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC683K50BC vs AMZ683K50ACK |
AMZV0050K6830000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC683K50BC vs AMZV0050K6830000D210 |
ECQB1H683KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC683K50BC vs ECQB1H683KFW |
NRP683K50F2F | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMC683K50BC vs NRP683K50F2F |
NRP683K50L13MMF | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMC683K50BC vs NRP683K50L13MMF |
AMCV0050K6830000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC683K50BC vs AMCV0050K6830000D210 |
AMC683K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount | KEMET Corporation | AMC683K50BC vs AMC683K50ACK |
PEIM683K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMC683K50BC vs PEIM683K1H |