Part Details for AMC392K50BC by KEMET Corporation
Overview of AMC392K50BC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC392K50BC
AMC392K50BC CAD Models
AMC392K50BC Part Data Attributes
|
AMC392K50BC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC392K50BC
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC392K50BC
This table gives cross-reference parts and alternative options found for AMC392K50BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC392K50BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ392K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC392K50BC vs AMZ392K50RCK |
5TE1HRB392KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC392K50BC vs 5TE1HRB392KAN |
ECQB1H392KS3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC392K50BC vs ECQB1H392KS3 |
ECQB1H392KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC392K50BC vs ECQB1H392KFW |
ECQB1H392KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC392K50BC vs ECQB1H392KF9 |
5TS1HRB392KRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC392K50BC vs 5TS1HRB392KRN |
AMCF0050K39210500050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC392K50BC vs AMCF0050K39210500050 |
5TE1HRB392KRN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC392K50BC vs 5TE1HRB392KRN |
5TE1HRB392KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC392K50BC vs 5TE1HRB392KAM |
AMC392K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount | KEMET Corporation | AMC392K50BC vs AMC392K50AB |