Part Details for AMC332K50AB by KEMET Corporation
Overview of AMC332K50AB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC332K50AB
AMC332K50AB CAD Models
AMC332K50AB Part Data Attributes
|
AMC332K50AB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC332K50AB
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC332K50AB
This table gives cross-reference parts and alternative options found for AMC332K50AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC332K50AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB332KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC332K50AB vs 5TS1HRB332KAN |
AMCV0050K3320000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC332K50AB vs AMCV0050K3320000D220 |
ECQB1H332KA3 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMC332K50AB vs ECQB1H332KA3 |
AMZV0050K3320000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC332K50AB vs AMZV0050K3320000D210 |
PEN332K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMC332K50AB vs PEN332K1H |
50F2M332K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMC332K50AB vs 50F2M332K |
AMCV0050K3320000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC332K50AB vs AMCV0050K3320000D210 |
5TE1HRB332KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC332K50AB vs 5TE1HRB332KAN |
AMZ332K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC332K50AB vs AMZ332K50RCK |
PEIM332K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMC332K50AB vs PEIM332K1H |