Part Details for AMC31DRYN-S734 by Sullins Connector Solutions
Overview of AMC31DRYN-S734 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for AMC31DRYN-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMC31DRYN-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 62POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$35.1900 | Buy Now |
Part Details for AMC31DRYN-S734
AMC31DRYN-S734 CAD Models
AMC31DRYN-S734 Part Data Attributes
|
AMC31DRYN-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AMC31DRYN-S734
Sullins Connector Solutions
Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.975 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.44 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 62 |
Alternate Parts for AMC31DRYN-S734
This table gives cross-reference parts and alternative options found for AMC31DRYN-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC31DRYN-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67968-4 | EDGE CONNECTOR,PCB MNT,RECEPT,62 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | AMC31DRYN-S734 vs 67968-4 |
FCN-224J062-G/0 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | FUJITSU Limited | AMC31DRYN-S734 vs FCN-224J062-G/0 |
AMC31DRMT-S288 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | AMC31DRYN-S734 vs AMC31DRMT-S288 |
ETC31DCMT | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | AMC31DRYN-S734 vs ETC31DCMT |
AMM31DSSH | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | AMC31DRYN-S734 vs AMM31DSSH |
4031-N1-21-10 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | AMC31DRYN-S734 vs 4031-N1-21-10 |
108457096008050 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AMC31DRYN-S734 vs 108457096008050 |
3-215230-1 | EDGE CONNECTOR,PCB MNT,RECEPT,62 CONTACTS,0.1 PITCH,R ANGLE PC TAIL TERMINAL | TE Connectivity | AMC31DRYN-S734 vs 3-215230-1 |
ACM31DSSH | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | AMC31DRYN-S734 vs ACM31DSSH |
AMC31DRMH-S328 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | AMC31DRYN-S734 vs AMC31DRMH-S328 |