Part Details for AMC223K50ACK by KEMET Corporation
Overview of AMC223K50ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC223K50ACK
AMC223K50ACK CAD Models
AMC223K50ACK Part Data Attributes
|
AMC223K50ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC223K50ACK
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC223K50ACK
This table gives cross-reference parts and alternative options found for AMC223K50ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC223K50ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCS0050K2230000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC223K50ACK vs AMCS0050K2230000C220 |
AMZ0050K22300000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC223K50ACK vs AMZ0050K22300000000 |
ECQB1H223KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC223K50ACK vs ECQB1H223KFW |
AMZ223K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC223K50ACK vs AMZ223K50ACK |
5TS1HRB223KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC223K50ACK vs 5TS1HRB223KAN |
NRP223K50L13F2 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | AMC223K50ACK vs NRP223K50L13F2 |
ECQB1H223KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC223K50ACK vs ECQB1H223KF3 |
AMC0050K22301390000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC223K50ACK vs AMC0050K22301390000 |
AMZS0050K2230000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC223K50ACK vs AMZS0050K2230000C220 |
50F2M223K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMC223K50ACK vs 50F2M223K |