-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49549-1-ND
|
DigiKey | IC ISOLATION 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4669 In Stock |
|
$3.2827 / $6.0100 | Buy Now |
DISTI #
595-AMC1311BDWVR
|
Mouser Electronics | Isolation Amplifiers 2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125 RoHS: Compliant | 10132 |
|
$3.2900 / $6.0100 | Buy Now |
|
Ameya Holding Limited | 3030 |
|
RFQ | ||
DISTI #
SMC-AMC1311BDWVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 118 |
|
RFQ | |
|
Chip1Cloud | IC ISOLATION 8SOIC | 2030 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ISOLATION 8SOIC | 8726 |
|
$1.0358 / $1.7330 | Buy Now |
|
LCSC | SOIC-8-300mil Special Purpose Amplifiers ROHS | 8726 |
|
$1.0358 / $1.7684 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 3390 |
|
RFQ | |
|
Win Source Electronics | IC ISOLATION 8SOIC / Isolation IC 8-SOIC | 104200 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1311BDWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1311BDWVR
Texas Instruments
2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-02 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Bandwidth (3dB)-Nom | 275 MHz | |
Common Mode Voltage-Max | 1.49 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 9.7 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for AMC1311BDWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1311BDWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1311BDWV | 2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125 | Texas Instruments | AMC1311BDWVR vs AMC1311BDWV |