-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1903
|
Newark | Isolation Amp, 210Khz, 50Uv, Soic-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:50Μv, Isolation Voltage:1Kv, Supply Voltage Range:3.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Bandwidth:210Khz, Gain Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1301DWVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 980 |
|
$8.0100 / $10.3600 | Buy Now |
DISTI #
296-44577-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1831 In Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
595-AMC1301DWVR
|
Mouser Electronics | Isolation Amplifiers +/-250-mV Input 3-us Delay RoHS: Compliant | 1106 |
|
$3.9300 / $7.2100 | Buy Now |
DISTI #
V72:2272_16019067
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2404 Container: Cut Strips | Americas - 647 |
|
$3.9220 / $7.1240 | Buy Now |
DISTI #
77689788
|
Verical | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 647 |
|
$3.9220 / $7.1240 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP ISOLATION 250MV 8SOIC | 4810 |
|
RFQ | |
DISTI #
C1S746204109885
|
Chip1Stop | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$3.7000 / $6.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 340 |
|
$0.9870 / $1.2342 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOIC | 9004 |
|
$0.7862 / $1.3959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1301DWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1301DWVR
Texas Instruments
±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-20 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 210 MHz | |
Common Mode Voltage-Max | 1.49 V | |
Input Offset Voltage-Max | 200 µV | |
Isolation Voltage-Min | 1000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 8.3 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 0.21 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for AMC1301DWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1301DWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1301QDWVQ1 | Automotive Precision ±250mV-Input 3µs-Delay Reinforced Isolated Amplifier 8-SOIC -40 to 125 | Texas Instruments | AMC1301DWVR vs AMC1301QDWVQ1 |