Part Details for AMC123K50AB by KEMET Corporation
Overview of AMC123K50AB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC123K50AB
AMC123K50AB CAD Models
AMC123K50AB Part Data Attributes
|
AMC123K50AB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC123K50AB
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC123K50AB
This table gives cross-reference parts and alternative options found for AMC123K50AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC123K50AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB123KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC123K50AB vs 5TS1HRB123KCS |
ECQB1H123KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC123K50AB vs ECQB1H123KF3 |
50F2S123K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMC123K50AB vs 50F2S123K |
5TS1HRB123KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC123K50AB vs 5TS1HRB123KAN |
AMC0050K12301390000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC123K50AB vs AMC0050K12301390000 |
AMCV0050K1230000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC123K50AB vs AMCV0050K1230000D210 |
AMC123K50BC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount | KEMET Corporation | AMC123K50AB vs AMC123K50BC |
AMZ123K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC123K50AB vs AMZ123K50BB |
ECQB1H123KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC123K50AB vs ECQB1H123KF9 |
AMC0050K12300000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC123K50AB vs AMC0050K12300000000 |