-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1210IRHATG4 | Texas Instruments | 4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125 | |
AMC1210IRHAT | Texas Instruments | 4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19667-1-ND
|
DigiKey | IC FILTER DIGITAL 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
870 In Stock |
|
$2.1216 / $3.9100 | Buy Now |
DISTI #
595-AMC1210IRHAT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 4 Ch Dig Filter for ADS120X | 4181 |
|
$1.9900 / $4.2000 | Buy Now |
DISTI #
J56:1989_00126690
|
Arrow Electronics | Digital Filter 40ksps 40-Pin VQFN EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2336 | Europe - 250 |
|
$1.9950 | Buy Now |
DISTI #
V72:2272_07230523
|
Arrow Electronics | Digital Filter 40ksps 40-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2349 Container: Cut Strips | Americas - 130 |
|
$1.9950 / $4.1390 | Buy Now |
DISTI #
C1S746200751185
|
Chip1Stop | Digital Filter 40-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$2.0600 / $3.9500 | Buy Now |
|
Win Source Electronics | IC QUAD FILTR FOR D-S MOD 40VQFN | 19355 |
|
$2.2082 / $3.3123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1210IRHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1210IRHAT
Texas Instruments
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AMC1210IRHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1210IRHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1210IRHATG4 | 4 Channel Digital Filter for ADS120X family of modulators 40-VQFN -40 to 125 | Texas Instruments | AMC1210IRHAT vs AMC1210IRHATG4 |
AMC1210IRHAR | 4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125 | Texas Instruments | AMC1210IRHAT vs AMC1210IRHAR |