-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1902
|
Newark | Isolation Amp, 100Khz, Sop-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:200Μv, Isolation Voltage:4Kv, Supply Voltage Range:2.7V To 5.5V, 4.5V To 5.5V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Bandwidth:100Khz, Gain Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1200STDUBRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 714 |
|
$4.6200 / $6.3200 | Buy Now |
DISTI #
296-34975-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1185 In Stock |
|
$3.0587 / $6.0900 | Buy Now |
DISTI #
595-AMC1200STDUBRQ1
|
Mouser Electronics | Isolation Amplifiers Auto Catalog 4kV RoHS: Compliant | 1508 |
|
$3.0400 / $6.0800 | Buy Now |
|
Quest Components | ISOLATION AMPLIFIER | 60 |
|
$5.2725 / $8.5500 | Buy Now |
|
Rochester Electronics | AMC1200-Q1 Automotive, 250mV-Input Basic Isolated Amplifier for Current Sensing RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$2.5600 / $3.0100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ISOLATION 100KHZ 8SOP | 884 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP ISOLATION 100KHZ 8SOP | 1390 |
|
RFQ | |
DISTI #
3005308RL
|
element14 Asia-Pacific | ISOLATION AMP, 100KHZ, SOP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 714 |
|
$4.0065 / $5.4627 | Buy Now |
DISTI #
3005308
|
element14 Asia-Pacific | ISOLATION AMP, 100KHZ, SOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 714 |
|
$4.0065 / $6.4163 | Buy Now |
DISTI #
3005308RL
|
Farnell | ISOLATION AMP, 100KHZ, SOP-8 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 714 |
|
$3.7938 / $5.1836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1200STDUBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1200STDUBRQ1
Texas Instruments
Automotive, ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.7 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.85 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.1 | |
Width | 6.57 mm |