-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated amplifier 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8565
|
Newark | Ic, Isolation Amp, 60Khz, Soic-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:200µv, Isolation Voltage:4.25Kv, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Bandwidth:100Khz, Gain Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1200BDWV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 868 |
|
$5.0600 / $9.8100 | Buy Now |
DISTI #
296-39551-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
209 In Stock |
|
$3.2017 / $6.2200 | Buy Now |
DISTI #
595-AMC1200BDWV
|
Mouser Electronics | Isolation Amplifiers 4kV peak Iso Amp RoHS: Compliant | 1325 |
|
$3.3800 / $6.2100 | Buy Now |
DISTI #
J56:1989_07312868
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 12 Weeks Date Code: 2434 | Europe - 448 |
|
$3.0940 / $3.5880 | Buy Now |
|
Quest Components | 254 |
|
$6.6000 / $12.0000 | Buy Now | |
DISTI #
C1S746203972910
|
Chip1Stop | SP Amp ISOL Amp Single 5.5V 8-Pin SOP Tube RoHS: Compliant pbFree: Yes | 448 |
|
$3.5365 / $3.8774 | Buy Now |
DISTI #
C1S746203275011
|
Chip1Stop | SP Amp ISOL Amp Single 5.5V 8-Pin SOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 64 |
|
$3.3000 / $5.9600 | Buy Now |
|
Win Source Electronics | AMC1200/B Fully-Differential Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 8SOIC | 198200 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1200BDWV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1200BDWV
Texas Instruments
±250-mV input, precision current sensing basic isolated amplifier 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.45 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 5.5 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.85 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.1 | |
Width | 7.5 mm |