Part Details for AMC0050K68300000000 by KEMET Corporation
Overview of AMC0050K68300000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMC0050K68300000000
AMC0050K68300000000 CAD Models
AMC0050K68300000000 Part Data Attributes
|
AMC0050K68300000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC0050K68300000000
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC0050K68300000000
This table gives cross-reference parts and alternative options found for AMC0050K68300000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC0050K68300000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCV0050K68300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC0050K68300000000 vs AMCV0050K68300000200 |
AMC683K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount | KEMET Corporation | AMC0050K68300000000 vs AMC683K50AC |
AMZ683K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC0050K68300000000 vs AMZ683K50ACK |
AMZV0050K6830000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC0050K68300000000 vs AMZV0050K6830000D210 |
ECQB1H683KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC0050K68300000000 vs ECQB1H683KFW |
NRP683K50F2F | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMC0050K68300000000 vs NRP683K50F2F |
NRP683K50L13MMF | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMC0050K68300000000 vs NRP683K50L13MMF |
AMCV0050K6830000D210 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC0050K68300000000 vs AMCV0050K6830000D210 |
AMC683K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount | KEMET Corporation | AMC0050K68300000000 vs AMC683K50ACK |
PEIM683K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMC0050K68300000000 vs PEIM683K1H |