Part Details for AMC0050K27301390000 by KEMET Corporation
Overview of AMC0050K27301390000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMC0050K27301390000
AMC0050K27301390000 CAD Models
AMC0050K27301390000 Part Data Attributes
|
AMC0050K27301390000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC0050K27301390000
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC0050K27301390000
This table gives cross-reference parts and alternative options found for AMC0050K27301390000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC0050K27301390000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC273K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMC0050K27301390000 vs 50SMC273K |
5TE1HRB273KRN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC0050K27301390000 vs 5TE1HRB273KRN |
5TS1HRB273KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC0050K27301390000 vs 5TS1HRB273KCS |
5TS1HRB273KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC0050K27301390000 vs 5TS1HRB273KAM |
AMZ273K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC0050K27301390000 vs AMZ273K50BCK |
AMC273K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount | KEMET Corporation | AMC0050K27301390000 vs AMC273K50BCK |
AMC273K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount | KEMET Corporation | AMC0050K27301390000 vs AMC273K50AC |
5TS1HRB273KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC0050K27301390000 vs 5TS1HRB273KAN |
AMC273K50BC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount | KEMET Corporation | AMC0050K27301390000 vs AMC273K50BC |
50F2M273K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | AMC0050K27301390000 vs 50F2M273K |