Part Details for AMC0050J33200000000 by Nissei Electric Co Ltd
Overview of AMC0050J33200000000 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMC0050J33200000000
AMC0050J33200000000 CAD Models
AMC0050J33200000000 Part Data Attributes
|
AMC0050J33200000000
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMC0050J33200000000
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC0050J33200000000
This table gives cross-reference parts and alternative options found for AMC0050J33200000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC0050J33200000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TE1HRB332JAM | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC0050J33200000000 vs 5TE1HRB332JAM |
AMZ332J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC0050J33200000000 vs AMZ332J50AB |
QYX1H332JTP5 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | AMC0050J33200000000 vs QYX1H332JTP5 |
ECQB1H332JF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC0050J33200000000 vs ECQB1H332JF |
AMZF0050J33200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC0050J33200000000 vs AMZF0050J33200000050 |
AMZV0050J3320000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC0050J33200000000 vs AMZV0050J3320000D200 |
AMZ332J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC0050J33200000000 vs AMZ332J50ACK |
5TS1HRB332JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC0050J33200000000 vs 5TS1HRB332JCS |
50F2S332J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMC0050J33200000000 vs 50F2S332J |
5TS1HRB332JAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMC0050J33200000000 vs 5TS1HRB332JAN |