Part Details for AM99CL641-45PCB by AMD
Overview of AM99CL641-45PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM99CL641-45PCB
AM99CL641-45PCB CAD Models
AM99CL641-45PCB Part Data Attributes
|
AM99CL641-45PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99CL641-45PCB
AMD
Standard SRAM, 64KX1, 45ns, CMOS, PDIP22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP22,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM99CL641-45PCB
This table gives cross-reference parts and alternative options found for AM99CL641-45PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99CL641-45PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C187-20L28C | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, | AM99CL641-45PCB vs P4C187-20L28C |
M621064-10E1 | STMicroelectronics | Check for Price | 64KX1 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | AM99CL641-45PCB vs M621064-10E1 |
IDT7187S20L22B | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX1, 20ns, CMOS, CQCC22, LCC-22 | AM99CL641-45PCB vs IDT7187S20L22B |
P4C187L-12CI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX1, 12ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | AM99CL641-45PCB vs P4C187L-12CI |
IDT7187L85DB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX1, 85ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | AM99CL641-45PCB vs IDT7187L85DB |
7187L45L28B | Integrated Device Technology Inc | Check for Price | LCC-28, Tube | AM99CL641-45PCB vs 7187L45L28B |
P4C187-35L28M | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX1, 35ns, CMOS, 0.350 X 0.550 INCH, LCC-28 | AM99CL641-45PCB vs P4C187-35L28M |
MCM6287BJ12R2 | Motorola Mobility LLC | Check for Price | 64KX1 STANDARD SRAM, 12ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | AM99CL641-45PCB vs MCM6287BJ12R2 |
P4C187L-15JMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX1, 15ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | AM99CL641-45PCB vs P4C187L-15JMB |
P4C187-35L28I | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, | AM99CL641-45PCB vs P4C187-35L28I |