Part Details for AM99CL641-25PCB by AMD
Overview of AM99CL641-25PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM99CL641-25PCB
AM99CL641-25PCB CAD Models
AM99CL641-25PCB Part Data Attributes
|
AM99CL641-25PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99CL641-25PCB
AMD
Standard SRAM, 64KX1, 25ns, CMOS, PDIP22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP22,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM99CL641-25PCB
This table gives cross-reference parts and alternative options found for AM99CL641-25PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99CL641-25PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7187L30L22B | Standard SRAM, 64KX1, 30ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | AM99CL641-25PCB vs IDT7187L30L22B |
IDT100490S12P | Standard SRAM, 64KX1, 12ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Integrated Device Technology Inc | AM99CL641-25PCB vs IDT100490S12P |
IDT101490S15D | Standard SRAM, 64KX1, 15ns, CDIP22 | Integrated Device Technology Inc | AM99CL641-25PCB vs IDT101490S15D |
IMS1605S-25M | 64KX1 STANDARD SRAM, 25ns, CDIP22, DIP-22 | STMicroelectronics | AM99CL641-25PCB vs IMS1605S-25M |
7187L70L28B | LCC-28, Tube | Integrated Device Technology Inc | AM99CL641-25PCB vs 7187L70L28B |
IDT7187L55L28B | Standard SRAM, 64KX1, 55ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | AM99CL641-25PCB vs IDT7187L55L28B |
HM4-65687A-2:RD | Standard SRAM, 64KX1, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | AM99CL641-25PCB vs HM4-65687A-2:RD |
HM4-65687A/883:D | Standard SRAM, 64KX1, 55ns, CMOS, CQCC22 | Matra MHS | AM99CL641-25PCB vs HM4-65687A/883:D |
IDT7187L45L22B | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | AM99CL641-25PCB vs IDT7187L45L22B |
IDT7187L70DB | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | AM99CL641-25PCB vs IDT7187L70DB |