Part Details for AM99C165-55DC by AMD
Overview of AM99C165-55DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM99C165-55DC
AM99C165-55DC CAD Models
AM99C165-55DC Part Data Attributes:
|
AM99C165-55DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C165-55DC
AMD
Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM99C165-55DC
This table gives cross-reference parts and alternative options found for AM99C165-55DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C165-55DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1624N-55M | 16KX4 STANDARD SRAM, 55ns, CQCC28, 0.300 INCH, CERAMIC, LCC-28 | STMicroelectronics | AM99C165-55DC vs IMS1624N-55M |
HM1-65789N-9 | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24 | Matra MHS | AM99C165-55DC vs HM1-65789N-9 |
5962-8685913LX | Standard SRAM, 16KX4, 55ns, CMOS, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 | Integrated Device Technology Inc | AM99C165-55DC vs 5962-8685913LX |
5962-8685914LA | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, | Temic Semiconductors | AM99C165-55DC vs 5962-8685914LA |
5962-8685913UA | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | AM99C165-55DC vs 5962-8685913UA |
5962-8685914XA | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | AM99C165-55DC vs 5962-8685914XA |
HM465790N-2/883:RD | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | Temic Semiconductors | AM99C165-55DC vs HM465790N-2/883:RD |
5962-8685914UA | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | AM99C165-55DC vs 5962-8685914UA |
HM1-65789N-2:D | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24 | Matra MHS | AM99C165-55DC vs HM1-65789N-2:D |
5962-8685913LA | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | AM99C165-55DC vs 5962-8685913LA |