Memory
AM9864-25DI
AMD
Description: EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28

Overview of AM9864-25DI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3525DISC6-3.3#TRMPBF Analog Devices 400mA uP Sync Boost DC/DC Conv
LTC3525DISC6-3.3#TRPBF Analog Devices 400mA uP Sync Boost DC/DC Conv

CAD Models for AM9864-25DI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9864-25DI by AMD

AM9864-25DI
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Command User Interface
NO
Data Polling
NO
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
5.588 mm
Standby Current-Max
0.07 A
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Want to compare parts?
  1. AM9864-25DI
    AMD
    EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
    VS

Alternate Parts for AM9864-25DI

This table gives cross-reference parts and alternative options found for AM9864-25DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9864-25DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751408XX EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 QP Semiconductor AM9864-25DI vs 5962-8751408XX
AM9864-25DC EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM9864-25DI vs AM9864-25DC
AT28PC64E-25DM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AM9864-25DI vs AT28PC64E-25DM
PYX28C64-25CWM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM9864-25DI vs PYX28C64-25CWM
PYA28C64XE-25CWM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM9864-25DI vs PYA28C64XE-25CWM
BR2865A-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, DIP-28 ROHM Semiconductor AM9864-25DI vs BR2865A-250
X2864BP-25 EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AM9864-25DI vs X2864BP-25
AM2864ADE EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM9864-25DI vs AM2864ADE
AM2864AE-250/BXA EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM9864-25DI vs AM2864AE-250/BXA
AM2864ADEB EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM9864-25DI vs AM2864ADEB
Part Number Description Manufacturer Compare
DE2864H-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation AM9864-25DI vs DE2864H-250
M28C64X-250P6 8KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AM9864-25DI vs M28C64X-250P6
PYA28C64X-25CWM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM9864-25DI vs PYA28C64X-25CWM
5962-8751415XX 8K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc AM9864-25DI vs 5962-8751415XX
AT28C64-25PJ EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AM9864-25DI vs AT28C64-25PJ
X28C64P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AM9864-25DI vs X28C64P-25
CAT28C64API-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AM9864-25DI vs CAT28C64API-25
X28C64JI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AM9864-25DI vs X28C64JI-25
AM9864PC EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 AMD AM9864-25DI vs AM9864PC
5962-8751415XA 8K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc AM9864-25DI vs 5962-8751415XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9864-25DI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9864-25DI by AMD

Select Manufacturer
Which Manufacturer of AM9864-25DI would you like to use for your alert(s)?
  • Please alert me when AM9864-25DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9864-25DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9864-25DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9864-25DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9864-25DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9864-25DI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: