Part Details for AM9513AJC by Rochester Electronics LLC
Overview of AM9513AJC by Rochester Electronics LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM9513AJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SYSTEM CONTROLLER, 44 Pin, PLCC | 8 |
|
$53.5230 / $56.3400 | Buy Now |
|
Rochester Electronics | 9513A - Micro Peripheral IC RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 2542 |
|
$43.3600 / $51.0200 | Buy Now |
|
ComSIT USA | SYSTEM TIMING CONTROLLER Programmable Timer, 5 Timer(s), MOS, PQCC44 RoHS: Not Compliant | Europe - 75 |
|
RFQ |
Part Details for AM9513AJC
AM9513AJC CAD Models
AM9513AJC Part Data Attributes:
|
AM9513AJC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM9513AJC
Rochester Electronics LLC
Programmable Timer, 5 Timer(s), MOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 16 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Bits | 16 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for AM9513AJC
This table gives cross-reference parts and alternative options found for AM9513AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9513AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9513AJC | Programmable Timer, 5 Timer(s), MOS, PQCC44, PLASTIC, LCC-44 | AMD | AM9513AJC vs AM9513AJC |