Part Details for AM93L425ADC by AMD
Overview of AM93L425ADC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM93L425ADC
AM93L425ADC CAD Models
AM93L425ADC Part Data Attributes
|
AM93L425ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93L425ADC
AMD
Standard SRAM, 1KX1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM93L425ADC
This table gives cross-reference parts and alternative options found for AM93L425ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L425ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93L425DC45 | Cache SRAM, 1KX1, 45ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | AM93L425ADC vs 93L425DC45 |
93425DC | Cache SRAM, 1KX1, 45ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | AM93L425ADC vs 93425DC |
MCM93425PC | Standard SRAM, 1KX1, 45ns, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | AM93L425ADC vs MCM93425PC |
AM93425DC | Standard SRAM, 1KX1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM93L425ADC vs AM93425DC |
M38510/23108BEA | Standard SRAM, 1KX1, 45ns, TTL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | AM93L425ADC vs M38510/23108BEA |
M38510/23108BEA | Standard SRAM, 1KX1, 45ns, TTL, 0.250 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | AM93L425ADC vs M38510/23108BEA |
AM93425PC | Standard SRAM, 1KX1, 45ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM93L425ADC vs AM93425PC |
93L425DM40 | Cache SRAM, 1KX1, 40ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | AM93L425ADC vs 93L425DM40 |
MCM93425DC | Standard SRAM, 1KX1, 45ns, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | AM93L425ADC vs MCM93425DC |
AM93L425APC | Standard SRAM, 1KX1, 45ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM93L425ADC vs AM93L425APC |