Part Details for AM93L412PCB by AMD
Overview of AM93L412PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM93L412PCB
AM93L412PCB CAD Models
AM93L412PCB Part Data Attributes
|
AM93L412PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93L412PCB
AMD
Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 28.067 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM93L412PCB
This table gives cross-reference parts and alternative options found for AM93L412PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L412PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L01A/DMC | Standard SRAM, 256X4, 500ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM93L412PCB vs AM91L01A/DMC |
P4C422-25PI | Standard SRAM, 256X4, 25ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412PCB vs P4C422-25PI |
MAL5101CB | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | AM93L412PCB vs MAL5101CB |
AM93L422/DMC | Standard SRAM, 256X4, 75ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM93L412PCB vs AM93L422/DMC |
CY7C122-35PC | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | AM93L412PCB vs CY7C122-35PC |
MAR5101CB | Standard SRAM, 256X4, 130ns, CMOS, CDIP22, | Plessey Semiconductors Ltd | AM93L412PCB vs MAR5101CB |
P4C422-10PC | Standard SRAM, 256X4, 10ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412PCB vs P4C422-10PC |
93422ADC | Cache SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | AM93L412PCB vs 93422ADC |
MAC5101CS | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | AM93L412PCB vs MAC5101CS |
P4C422-10PI | Standard SRAM, 256X4, 10ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412PCB vs P4C422-10PI |