Part Details for AM93L412A/DMC by AMD
Overview of AM93L412A/DMC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM93L412A/DMC
AM93L412A/DMC CAD Models
AM93L412A/DMC Part Data Attributes:
|
AM93L412A/DMC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93L412A/DMC
AMD
Standard SRAM, 256X4, 55ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM93L412A/DMC
This table gives cross-reference parts and alternative options found for AM93L412A/DMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L412A/DMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-25PC | Standard SRAM, 256X4, 25ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412A/DMC vs P4C422-25PC |
AM91L01ADM | Standard SRAM, 256X4, 500ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM93L412A/DMC vs AM91L01ADM |
P4C422-12PI | Standard SRAM, 256X4, 12ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412A/DMC vs P4C422-12PI |
P4C422-25CC | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412A/DMC vs P4C422-25CC |
P4C422-15PMB | Standard SRAM, 256X4, 15ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412A/DMC vs P4C422-15PMB |
93L422APC | 256X4 CACHE SRAM, 25ns, PDIP22, PLASTIC, DIP-22 | Texas Instruments | AM93L412A/DMC vs 93L422APC |
P4C422-35PM | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM93L412A/DMC vs P4C422-35PM |
AM93422APC | Standard SRAM, 256X4, 35ns, TTL, PDIP22, PLASTIC, DIP-22 | AMD | AM93L412A/DMC vs AM93422APC |
AM9101CDMB | Standard SRAM, 256X4, 300ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM93L412A/DMC vs AM9101CDMB |
VS12G422TDC-6 | Cache SRAM, 256X4, 6ns, MOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Vitesse Semiconductor Corporation | AM93L412A/DMC vs VS12G422TDC-6 |