Datasheets
AM93L22DCT by: AMD

Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16

Part Details for AM93L22DCT by AMD

Overview of AM93L22DCT by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for AM93L22DCT

AM93L22DCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM93L22DCT Part Data Attributes

AM93L22DCT AMD
Buy Now Datasheet
Compare Parts:
AM93L22DCT AMD Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Logic IC Type MULTIPLEXER
Number of Functions 4
Number of Inputs 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM93L22DCT by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM93L22DCT by AMD

Select Manufacturer
Which Manufacturer of AM93L22DCT would you like to use for your alert(s)?
  • Please alert me when AM93L22DCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM93L22DCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM93L22DCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM93L22DCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM93L22DCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM93L22DCT by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: