Part Details for AM93L22DCB by AMD
Overview of AM93L22DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM93L22DCB
AM93L22DCB CAD Models
AM93L22DCB Part Data Attributes
|
AM93L22DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93L22DCB
AMD
Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM93L22DCB
This table gives cross-reference parts and alternative options found for AM93L22DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93L22DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93L22DCQM | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16, | AM93L22DCB vs 93L22DCQM |
AM93L22DM | AMD | Check for Price | Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16 | AM93L22DCB vs AM93L22DM |
AM93L22DC | AMD | Check for Price | Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16 | AM93L22DCB vs AM93L22DC |
AM93L22DMB | AMD | Check for Price | Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16 | AM93L22DCB vs AM93L22DMB |