Part Details for AM93422ALM by AMD
Overview of AM93422ALM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM93422ALM
AM93422ALM CAD Models
AM93422ALM Part Data Attributes
|
AM93422ALM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93422ALM
AMD
Standard SRAM, 256X4, 45ns, TTL, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | QCCN, LCC28,.35X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM93422ALM
This table gives cross-reference parts and alternative options found for AM93422ALM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93422ALM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY101422-2.5MCF | 256X4 STANDARD SRAM, 2.5ns, PQCC28 | Microchip Technology Inc | AM93422ALM vs SY101422-2.5MCF |
AM93412ALC | Standard SRAM, 256X4, 35ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AM93422ALM vs AM93412ALC |
AM93422ALM | Standard SRAM | Rochester Electronics LLC | AM93422ALM vs AM93422ALM |
CY10E422L-7JC | Standard SRAM, 256X4, 7ns, ECL10K, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM93422ALM vs CY10E422L-7JC |
CY10E422L-5JC | Standard SRAM, 256X4, 5ns, ECL10K, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM93422ALM vs CY10E422L-5JC |
AM93422/LMC | Standard SRAM, 256X4, 60ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AM93422ALM vs AM93422/LMC |
CY10E422L-5YMB | Standard SRAM, 256X4, 5ns, ECL, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AM93422ALM vs CY10E422L-5YMB |
AM93422ALC | Standard SRAM, 256X4, 35ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AM93422ALM vs AM93422ALC |
AM93422ALCB | Standard SRAM, 256X4, 35ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AM93422ALM vs AM93422ALCB |
CY10E422L-5JCR | Standard SRAM, 256X4, 5ns, ECL, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM93422ALM vs CY10E422L-5JCR |