There are no models available for this part yet.
Overview of AM91L40C/DMC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for AM91L40C/DMC by AMD
Part Data Attributes for AM91L40C/DMC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
DIP, DIP22,.4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
300 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-XDIP-T22
|
JESD-609 Code
|
e0
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Terminals
|
22
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
4KX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP22,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for AM91L40C/DMC
This table gives cross-reference parts and alternative options found for AM91L40C/DMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L40C/DMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9141BDC | Standard SRAM, 4KX1, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM9141BDC |
AM9140DPC | Standard SRAM, 4KX1, 250ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM91L40C/DMC vs AM9140DPC |
AM91L40BDM | Standard SRAM, 4KX1, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM91L40BDM |
AM91L40APC | Standard SRAM, 4KX1, 500ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM91L40C/DMC vs AM91L40APC |
AM91L40ADM | Standard SRAM, 4KX1, 500ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM91L40ADM |
AM9141CDC | Standard SRAM, 4KX1, 300ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM9141CDC |
AM91L41CDC | Standard SRAM, 4KX1, 300ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM91L41CDC |
AM9141EDC | Standard SRAM, 4KX1, 200ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM9141EDC |
AM9140CDM | Standard SRAM, 4KX1, 300ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM9140CDM |
AM91L41BDM | Standard SRAM, 4KX1, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L40C/DMC vs AM91L41BDM |