Part Details for AM91L30BDC by AMD
Overview of AM91L30BDC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM91L30BDC
AM91L30BDC CAD Models
AM91L30BDC Part Data Attributes:
|
AM91L30BDC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM91L30BDC
AMD
Standard SRAM, 1KX4, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 400 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.432 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM91L30BDC
This table gives cross-reference parts and alternative options found for AM91L30BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L30BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9131EDC | Standard SRAM, 1KX4, 200ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L30BDC vs AM9131EDC |
AM9131ADM | Standard SRAM, 1KX4, 500ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L30BDC vs AM9131ADM |
AM91L30BPC | Standard SRAM, 1KX4, 400ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM91L30BDC vs AM91L30BPC |
AM9131ADC | Standard SRAM, 1KX4, 500ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L30BDC vs AM9131ADC |
AM91L30APC | Standard SRAM, 1KX4, 500ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM91L30BDC vs AM91L30APC |
AM9130ADC | Standard SRAM, 1KX4, 500ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L30BDC vs AM9130ADC |
AM91L31DDC | Standard SRAM, 1KX4, 250ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L30BDC vs AM91L31DDC |
AM9130CPC | Standard SRAM, 1KX4, 300ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM91L30BDC vs AM9130CPC |
AM9131BDC | Standard SRAM, 1KX4, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L30BDC vs AM9131BDC |
AM9130BDC | Standard SRAM, 1KX4, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM91L30BDC vs AM9130BDC |