Part Details for AM91L12CPC by AMD
Overview of AM91L12CPC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM91L12CPC
AM91L12CPC CAD Models
AM91L12CPC Part Data Attributes
|
AM91L12CPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM91L12CPC
AMD
Standard SRAM, 256X4, 300ns, MOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM91L12CPC
This table gives cross-reference parts and alternative options found for AM91L12CPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L12CPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9112BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | AM91L12CPC vs AM9112BDM |
2606B | Standard SRAM, 256X4, 750ns, NMOS, PDIP16 | Signetics | AM91L12CPC vs 2606B |
AM9112A/BVA | Standard SRAM, 256X4, 500ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM91L12CPC vs AM9112A/BVA |
P2112 | Standard SRAM, 256X4, 1000ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | AM91L12CPC vs P2112 |
AM91L12BDC | Standard SRAM, 256X4, 400ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM91L12CPC vs AM91L12BDC |
AM9112DDC | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM91L12CPC vs AM9112DDC |
2606-1B | IC 256 X 4 STANDARD SRAM, 500 ns, PDIP16, Static RAM | NXP Semiconductors | AM91L12CPC vs 2606-1B |
AM9112CDC | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM91L12CPC vs AM9112CDC |
2112B | Standard SRAM, 256X4, 1000ns, NMOS, PDIP16 | Signetics | AM91L12CPC vs 2112B |
AM91L12B/BVA | Standard SRAM, 256X4, 400ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM91L12CPC vs AM91L12B/BVA |