Part Details for AM9147-70DCB by AMD
Overview of AM9147-70DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM9147-70DCB
AM9147-70DCB CAD Models
AM9147-70DCB Part Data Attributes
|
AM9147-70DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9147-70DCB
AMD
Standard SRAM, 4KX1, 70ns, MOS, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class C | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM9147-70DCB
This table gives cross-reference parts and alternative options found for AM9147-70DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9147-70DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD2147HL | Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Intel Corporation | AM9147-70DCB vs QD2147HL |
NMC2147HJ | Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | AM9147-70DCB vs NMC2147HJ |
AM2147-70DCB | Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | AM9147-70DCB vs AM2147-70DCB |
M38510/23803BVA | Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | AM9147-70DCB vs M38510/23803BVA |
AM9147-70PC | Standard SRAM, 4KX1, 70ns, MOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | AMD | AM9147-70DCB vs AM9147-70PC |
AM2147-70DEB | Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM9147-70DCB vs AM2147-70DEB |
AM2147-70DM | Standard SRAM | Rochester Electronics LLC | AM9147-70DCB vs AM2147-70DM |
NMC2147HJ | 4KX1 STANDARD SRAM, 70ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | AM9147-70DCB vs NMC2147HJ |
M38510/23803BVA | Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 | Intel Corporation | AM9147-70DCB vs M38510/23803BVA |
M38510/23803BVX | Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | AM9147-70DCB vs M38510/23803BVX |