AM9128-15DCB
Description: Standard SRAM, 2KX8, 150ns, MOS, CDIP24

Overview of AM9128-15DCB by Msis Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for AM9128-15DCB by Msis Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9128-15DCB by Msis Semiconductor Inc

AM9128-15DCB
Msis Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MSIS SEMICONDUCTOR INC
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AM9128-15DCB
    Msis Semiconductor Inc
    Standard SRAM, 2KX8, 150ns, MOS, CDIP24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9128-15DCB by Msis Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9128-15DCB by Msis Semiconductor Inc

Select Manufacturer
Which Manufacturer of AM9128-15DCB would you like to use for your alert(s)?
  • Please alert me when AM9128-15DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9128-15DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9128-15DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9128-15DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9128-15DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9128-15DCB by Msis Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: