Memory
AM9128-10DE
Description: Standard SRAM, 2KX8, 100ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24

Overview of AM9128-10DE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM9128-10DE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9128-10DE by AMD

AM9128-10DE
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
Additional Feature
POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.0675 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM9128-10DE
    AMD
    Standard SRAM, 2KX8, 100ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for AM9128-10DE

This table gives cross-reference parts and alternative options found for AM9128-10DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-10DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM9128-10DEB Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd AM9128-10DE vs AM9128-10DEB
LH5116H-10F Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, LEAD FREE, PLASTIC, DIP-24 Sharp Corp AM9128-10DE vs LH5116H-10F
LH5116-10F Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Sharp Corp AM9128-10DE vs LH5116-10F
AM9128-10PC Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, PLASTIC, DIP-24 Force Technologies Ltd AM9128-10DE vs AM9128-10PC
LH5116-10 Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Sharp Corp AM9128-10DE vs LH5116-10
AM9128-10DC Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd AM9128-10DE vs AM9128-10DC
Part Number Description Manufacturer Compare
AM9128-10DC Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd AM9128-10DE vs AM9128-10DC
LH5116H-10F Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, LEAD FREE, PLASTIC, DIP-24 Sharp Corp AM9128-10DE vs LH5116H-10F
MS6516L-10PC Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Mosel Vitelic Corporation AM9128-10DE vs MS6516L-10PC
AM9128-10DEB Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd AM9128-10DE vs AM9128-10DEB
AM9128-10PC Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, PLASTIC, DIP-24 Force Technologies Ltd AM9128-10DE vs AM9128-10PC
LH5116-10 Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Sharp Corp AM9128-10DE vs LH5116-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9128-10DE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9128-10DE by AMD

  • Please alert me when AM9128-10DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM9128-10DE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9128-10DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM9128-10DE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9128-10DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9128-10DE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: