Part Details for AM9114EPCTB by AMD
Overview of AM9114EPCTB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM9114EPCTB
AM9114EPCTB CAD Models
AM9114EPCTB Part Data Attributes
|
AM9114EPCTB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9114EPCTB
AMD
Standard SRAM, 1KX4, 200ns, MOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM9114EPCTB
This table gives cross-reference parts and alternative options found for AM9114EPCTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9114EPCTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT6167LA25SO8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | AM9114EPCTB vs IDT6167LA25SO8 |
MBM10470A-10CZ | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 4KX1, 10ns, TTL, CDIP18, CERDIP-18 | AM9114EPCTB vs MBM10470A-10CZ |
QD2148H-2 | Intel Corporation | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 | AM9114EPCTB vs QD2148H-2 |
CY7C167-25VC | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 | AM9114EPCTB vs CY7C167-25VC |
AM2148-35LCB | AMD | Check for Price | Standard SRAM, 1KX4, 35ns, NMOS, CQCC18, CERAMIC, LCC-18 | AM9114EPCTB vs AM2148-35LCB |
CY7C148-45DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | AM9114EPCTB vs CY7C148-45DMB |
AM10470-15FMB | AMD | Check for Price | Standard SRAM, 4KX1, 15ns, ECL, CDFP18, CERAMIC, FP-18 | AM9114EPCTB vs AM10470-15FMB |
HM1-65262/883 | Intersil Corporation | Check for Price | 16KX1 STANDARD SRAM, 85ns, CDFP20 | AM9114EPCTB vs HM1-65262/883 |
MAL5104CB | Dynex Semiconductor | Check for Price | Standard SRAM, 4KX1, 135ns, CMOS, CDIP18 | AM9114EPCTB vs MAL5104CB |
CY7C167A-45LMB | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, CERAMIC, LCC-20 | AM9114EPCTB vs CY7C167A-45LMB |