Part Details for AM79R79-1JC by AMD
Overview of AM79R79-1JC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM79R79-1JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Quest Components | SLIC, 2-4 CONVERSION, 32 Pin, Plastic, PLCC | 638 |
|
$4.7250 / $13.5000 | Buy Now |
|
Quest Components | SLIC, 2-4 CONVERSION, 32 Pin, Plastic, PLCC | 62 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for AM79R79-1JC
AM79R79-1JC CAD Models
AM79R79-1JC Part Data Attributes
|
AM79R79-1JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79R79-1JC
AMD
SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -19 TO -75 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Neg Supply Voltage-Nom | -5 V | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 33 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM79R79-1JC
This table gives cross-reference parts and alternative options found for AM79R79-1JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79R79-1JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79R79-1JC | SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32 | Legerity | AM79R79-1JC vs AM79R79-1JC |