Part Details for AM79Q02 by Legerity
Overview of AM79Q02 by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM79Q02
AM79Q02 CAD Models
AM79Q02 Part Data Attributes:
|
AM79Q02
Legerity
Buy Now
Datasheet
|
Compare Parts:
AM79Q02
Legerity
SLIC, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Telecom IC Type | SLIC |
Alternate Parts for AM79Q02
This table gives cross-reference parts and alternative options found for AM79Q02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79Q02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79Q02 | SLIC, CMOS, | AMD | AM79Q02 vs AM79Q02 |