Part Details for AM79865JC by AMD
Overview of AM79865JC by AMD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79865JC | Rochester Electronics LLC | Telecom Circuit, | |
AM79865JC-G | Rochester Electronics LLC | SPECIALTY TELECOM CIRCUIT, PQCC20, PLASTIC, LCC-20 |
Price & Stock for AM79865JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM79865JC-ND
|
DigiKey | IC TRANSCEIVER 1/0 20PLCC Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10078 In Stock |
|
$32.0800 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 20 Pin, Plastic, PLCC | 1699 |
|
$4.7250 / $13.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Plastic, PLCC | 416 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Plastic, PLCC | 233 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Plastic, PLCC | 132 |
|
$7.4250 / $13.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Plastic, PLCC | 16 |
|
$7.2082 / $10.8123 | Buy Now |
|
Rochester Electronics | AM79865 -Physical Data Transmitter RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 479 |
|
RFQ |
Part Details for AM79865JC
AM79865JC CAD Models
AM79865JC Part Data Attributes
|
AM79865JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79865JC
AMD
Telecom Circuit, 1-Func, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for AM79865JC
This table gives cross-reference parts and alternative options found for AM79865JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79865JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79865JC | Telecom Circuit, | Rochester Electronics LLC | AM79865JC vs AM79865JC |