AM7203-40/BXA
Description: FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28

Overview of AM7203-40/BXA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
AM7203A-50RC Rochester Electronics LLC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

CAD Models for AM7203-40/BXA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM7203-40/BXA by Rochester Electronics LLC

AM7203-40/BXA
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
Cycle Time
50 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
5.588 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM7203-40/BXA
    Rochester Electronics LLC
    FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for AM7203-40/BXA

This table gives cross-reference parts and alternative options found for AM7203-40/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7203-40/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7203L40PB FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203L40PB
IDT7203L40DGB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203L40DGB
MM1I-67203V-40/883 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS AM7203-40/BXA vs MM1I-67203V-40/883
MM1I-67203L-40 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS AM7203-40/BXA vs MM1I-67203L-40
IDT7203LDB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203LDB
5962-8953605XC FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc AM7203-40/BXA vs 5962-8953605XC
CY7C428-40DI FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor AM7203-40/BXA vs CY7C428-40DI
IDT7203S40DB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203S40DB
IDT7203L40PDGB FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203L40PDGB
MM1I-67203V-40 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS AM7203-40/BXA vs MM1I-67203V-40
Part Number Description Manufacturer Compare
MM1I-67203L-40 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS AM7203-40/BXA vs MM1I-67203L-40
MM1I-67203V-40 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS AM7203-40/BXA vs MM1I-67203V-40
CY7C428-40PI FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor AM7203-40/BXA vs CY7C428-40PI
IDT7203S40DB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203S40DB
CY7C428-40DI FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor AM7203-40/BXA vs CY7C428-40DI
IDT7203L40PDGB FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203L40PDGB
SM1I-67203V-40/883 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS AM7203-40/BXA vs SM1I-67203V-40/883
IDT7203L40PB FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203L40PB
IDT7203L40DGB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc AM7203-40/BXA vs IDT7203L40DGB
MM1I-67203V-40/883 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS AM7203-40/BXA vs MM1I-67203V-40/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM7203-40/BXA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM7203-40/BXA by Rochester Electronics LLC

  • Please alert me when AM7203-40/BXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM7203-40/BXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM7203-40/BXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM7203-40/BXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM7203-40/BXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM7203-40/BXA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: