Part Details for AM7202-40/BXA by Rochester Electronics LLC
Overview of AM7202-40/BXA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for AM7202-40/BXA
AM7202-40/BXA CAD Models
AM7202-40/BXA Part Data Attributes
|
AM7202-40/BXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM7202-40/BXA
Rochester Electronics LLC
FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Cycle Time | 50 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM7202-40/BXA
This table gives cross-reference parts and alternative options found for AM7202-40/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7202-40/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9158505MYA | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | AM7202-40/BXA vs 5962-9158505MYA |
5962-8953604XX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | AM7202-40/BXA vs 5962-8953604XX |
5962-8953604YA | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | AM7202-40/BXA vs 5962-8953604YA |
5962-8953604YX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | AM7202-40/BXA vs 5962-8953604YX |
5962-9158505MYX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28 | Cypress Semiconductor | AM7202-40/BXA vs 5962-9158505MYX |
5962-8953604XA | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, | Temic Semiconductors | AM7202-40/BXA vs 5962-8953604XA |
CY7C424-40PI | FIFO, 1KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | AM7202-40/BXA vs CY7C424-40PI |
5962-8953604XA | FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Atmel Corporation | AM7202-40/BXA vs 5962-8953604XA |
CY7C424-40DC | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | AM7202-40/BXA vs CY7C424-40DC |
5962-9158505MYX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | AM7202-40/BXA vs 5962-9158505MYX |