Part Details for AM67C4023-15JC by AMD
Overview of AM67C4023-15JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM67C4023-15JC
AM67C4023-15JC CAD Models
AM67C4023-15JC Part Data Attributes
|
AM67C4023-15JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM67C4023-15JC
AMD
FIFO, 64X5, 33ns, Asynchronous, CMOS, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 33 ns | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 66.67 ns | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM67C4023-15JC
This table gives cross-reference parts and alternative options found for AM67C4023-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM67C4023-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C413CM25 | FIFO, 64X5, 20ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | AM67C4023-15JC vs L8C413CM25 |
IDT72404L15P | FIFO, 64X5, 40ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Integrated Device Technology Inc | AM67C4023-15JC vs IDT72404L15P |
C57402J | FIFO, 64X5, Asynchronous, TTL, CDIP18, | Monolithic Memories (RETIRED) | AM67C4023-15JC vs C57402J |
L8C404CME20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | AM67C4023-15JC vs L8C404CME20 |
AM67C402-15JC | FIFO, 64X5, 33ns, Asynchronous, CMOS, CDIP20 | AMD | AM67C4023-15JC vs AM67C402-15JC |
L8C413CMB15 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | AM67C4023-15JC vs L8C413CMB15 |
5962-8684602VA | CDIP-18, Tube | Integrated Device Technology Inc | AM67C4023-15JC vs 5962-8684602VA |
IDT72404L35P | FIFO, 64X5, 20ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Integrated Device Technology Inc | AM67C4023-15JC vs IDT72404L35P |
5962-8779102VA | FIFO, 64X5, 70ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | Monolithic Memories (RETIRED) | AM67C4023-15JC vs 5962-8779102VA |
AM67C402-25NC | FIFO, 64X5, 34ns, Asynchronous, CMOS, PDIP20 | AMD | AM67C4023-15JC vs AM67C402-25NC |