-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC Converter; Product Weight (grams): 95; Input voltage min (V): 100; Input voltage max (V): 1000; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 72; Max Capacitive load (µF): 6000; Package type: 3x2; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 0.93; W (mm): 48; L (mm): 70; H (mm): 23.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; MTBF (h): 300000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 75; Short circuit protection: Continuous
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2891
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:10:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-Rohs Compliant: Yes |Aimtec AM5W-60005S-NZ RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E54:1762_10401131
|
Arrow Electronics | 5Watts Output DC to DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2305 | Europe - 37 |
|
$8.9810 / $9.0690 | Buy Now |
DISTI #
66356561
|
Verical | 5Watts Output DC to DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 37 |
|
$8.9810 / $9.0370 | Buy Now |
DISTI #
AM5W-60005S-NZ
|
TME | Converter: DC/DC, 5W, Uin: 100÷1000VDC, Uout: 5VDC, Iout: 1A, 3"x2" Min Qty: 40 | 0 |
|
$34.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM5W-60005S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM5W-60005S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 95; Input voltage min (V): 100; Input voltage max (V): 1000; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 72; Max Capacitive load (µF): 6000; Package type: 3x2; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 0.93; W (mm): 48; L (mm): 70; H (mm): 23.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; MTBF (h): 300000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 75; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 600 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 70 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |