Part Details for AM5706BCBDDA by Texas Instruments
Overview of AM5706BCBDDA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM5706BCBDDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM5706BCBDDA-ND
|
DigiKey | IC MPU SITARA 533MHZ 538FCBGA Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.5354 | Buy Now |
DISTI #
595-AM5706BCBDDA
|
Mouser Electronics | Microprocessors - MPU Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP -40 to 105 RoHS: Compliant | 40 |
|
$35.6900 / $43.5200 | Buy Now |
Part Details for AM5706BCBDDA
AM5706BCBDDA CAD Models
AM5706BCBDDA Part Data Attributes
|
AM5706BCBDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5706BCBDDA
Texas Instruments
Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-538 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES AT 0.85V NOMINAL SUPPLY AFTER AVS ENABLE | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B538 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 538 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.298 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.11 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM5706BCBDDA
This table gives cross-reference parts and alternative options found for AM5706BCBDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5706BCBDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM5706BCBDD | Texas Instruments | $23.5930 | Sitara processor: cost optimized Arm Cortex-A15 & DSP and secure boot 538-FCCSP 0 to 90 | AM5706BCBDDA vs AM5706BCBDD |