Memory
AM42DL640AG85IS
Description: Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73

Overview of AM42DL640AG85IS by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM42DL640AG85IS by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM42DL640AG85IS by Spansion

AM42DL640AG85IS
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
LFBGA, BGA73,10X12,32
Pin Count
73
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
85 ns
Additional Feature
STATIC RAM IS ORGANISED AS 1M X 16; FLASH CAN ALSO BE ORGANISED AS 8M X 8
JESD-30 Code
R-PBGA-B73
JESD-609 Code
e0
Length
11.6 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
73
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA73,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. AM42DL640AG85IS
    Spansion
    Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73
    VS

Alternate Parts for AM42DL640AG85IS

This table gives cross-reference parts and alternative options found for AM42DL640AG85IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42DL640AG85IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM42DL640AG85IT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 AMD AM42DL640AG85IS vs AM42DL640AG85IT
AM42DL640AG85IS Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 AMD AM42DL640AG85IS vs AM42DL640AG85IS
AM42DL640AG85IT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM42DL640AG85IS vs AM42DL640AG85IT
Part Number Description Manufacturer Compare
AM42DL1622DT85FT Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 Spansion AM42DL640AG85IS vs AM42DL1622DT85FT
AM42BDS640AGBD9FT Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 Spansion AM42DL640AG85IS vs AM42BDS640AGBD9FT
AM41PDS3228DB11IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM42DL640AG85IS vs AM41PDS3228DB11IT
IS71VPCF32CS04-8570BI Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, FBGA-73 Integrated Silicon Solution Inc AM42DL640AG85IS vs IS71VPCF32CS04-8570BI
AM49DL3208GB70IS Memory Circuit, 2MX16, CMOS, PBGA69, 8 X 10 MM, FBGA-69 Spansion AM42DL640AG85IS vs AM49DL3208GB70IS
AM41DL3208GB85FT Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM42DL640AG85IS vs AM41DL3208GB85FT
MB84VD22184EE-90-PBS Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, PLASTIC, FBGA-73 FUJITSU Limited AM42DL640AG85IS vs MB84VD22184EE-90-PBS
AM42DL6402G85IT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM42DL640AG85IS vs AM42DL6402G85IT
AM49DL322BGB70T Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion AM42DL640AG85IS vs AM49DL322BGB70T
MB84VD22388EJ-90-PBS Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 FUJITSU Limited AM42DL640AG85IS vs MB84VD22388EJ-90-PBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM42DL640AG85IS by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM42DL640AG85IS by Spansion

Select Manufacturer
Which Manufacturer of AM42DL640AG85IS would you like to use for your alert(s)?
  • Please alert me when AM42DL640AG85IS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM42DL640AG85IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM42DL640AG85IS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM42DL640AG85IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM42DL640AG85IS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM42DL640AG85IS by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: