Part Details for AM42-0054 by MACOM
Overview of AM42-0054 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for AM42-0054
AM42-0054 CAD Models
AM42-0054 Part Data Attributes
|
AM42-0054
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM42-0054
MACOM
Narrow Band Medium Power Amplifier, 1435MHz Min, 1525MHz Max, 1 Func, GAAS, CERAMIC, CR-15, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MT,.7X.32 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 12 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 1525 MHz | |
Operating Frequency-Min | 1435 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLANGE MT,.7X.32 | |
Power Supplies | 5/8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for AM42-0054
This table gives cross-reference parts and alternative options found for AM42-0054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42-0054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42-0054 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | AM42-0054 vs AM42-0054 |