Memory
AM41DL1634DB85IS
Description: Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69

Overview of AM41DL1634DB85IS by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM41DL1634DB85IS by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM41DL1634DB85IS by AMD

AM41DL1634DB85IS
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
LFBGA, BGA69,10X10,32
Pin Count
69
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
85 ns
Additional Feature
STATIC RAM IS ORGANISED AS 512K X 8 OR 256K X 16; FLASH CAN ALSO BE ORGANISED AS 2M X 8
JESD-30 Code
R-PBGA-B69
JESD-609 Code
e0
Length
11 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Number of Functions
1
Number of Terminals
69
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA69,10X10,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. AM41DL1634DB85IS
    AMD
    Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69
    VS

Alternate Parts for AM41DL1634DB85IS

This table gives cross-reference parts and alternative options found for AM41DL1634DB85IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM41DL1634DB85IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM41DL1634DB85FT Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 Spansion AM41DL1634DB85IS vs AM41DL1634DB85FT
Part Number Description Manufacturer Compare
AM42DL1612DB70IS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1634DB85IS vs AM42DL1612DB70IS
AM42DL1612DT70IT Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1634DB85IS vs AM42DL1612DT70IT
AM45DL3208GT70IS Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 AMD AM41DL1634DB85IS vs AM45DL3208GT70IS
AM41DL1624DB70IS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1634DB85IS vs AM41DL1624DB70IS
AM41LV3204MT10IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA69, 8 X 10 MM, 1.20 MM HEIGHT, FBGA-69 AMD AM41DL1634DB85IS vs AM41LV3204MT10IT
AM42DL1622DB70IT Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1634DB85IS vs AM42DL1622DB70IT
AM42DL1622DT85IT Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1634DB85IS vs AM42DL1622DT85IT
AM42DL1632DB85IS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1634DB85IS vs AM42DL1632DB85IS
AM42BDS640AGBD8IS Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FPBGA-93 AMD AM41DL1634DB85IS vs AM42BDS640AGBD8IS
AM42DL1612DT85IT Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 AMD AM41DL1634DB85IS vs AM42DL1612DT85IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM41DL1634DB85IS by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM41DL1634DB85IS by AMD

  • Please alert me when AM41DL1634DB85IS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM41DL1634DB85IS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM41DL1634DB85IS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM41DL1634DB85IS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM41DL1634DB85IS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM41DL1634DB85IS by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: