Part Details for AM3T-2403SZ by Aimtec
Overview of AM3T-2403SZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3T-2403SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1582
|
Newark | Pcs/Tube |Aimtec AM3T-2403SZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $14.5300 | Buy Now |
DISTI #
AM3T-2403SZ
|
Avnet Abacus | (Alt: AM3T-2403SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$14.5300 | Buy Now |
Part Details for AM3T-2403SZ
AM3T-2403SZ CAD Models
AM3T-2403SZ Part Data Attributes
|
AM3T-2403SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3T-2403SZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.9; Efficiency (%): 72; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1039000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P14 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.64 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for AM3T-2403SZ
This table gives cross-reference parts and alternative options found for AM3T-2403SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3T-2403SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3T-2403S-RZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.9; Efficiency (%): 72; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | AM3T-2403SZ vs AM3T-2403S-RZ |
REC3-243.3SRWZ/H4/C/SMD/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRWZ/H4/C/SMD/CTRL |
REC3-243.3SRWZ/H6/A/M/CTRL/SMD-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRWZ/H6/A/M/CTRL/SMD-R |
REC3-243.3SRWZ/H6/A/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRWZ/H6/A/CTRL/X2 |
REC3-243.3SRW/H6/A/X2 | DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/8 | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRW/H6/A/X2 |
REC3-243.3SRW/H6/C/M/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRW/H6/C/M/CTRL |
REC3-243.3SRWZ/H6/C/M/CTRL/SMD-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRWZ/H6/C/M/CTRL/SMD-R |
REC3-243.3SRW/H6/A/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRW/H6/A/M/CTRL/SMD |
REC3-243.3SRW/H4/A/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRW/H4/A/M/CTRL/SMD |
REC3-243.3SRWZ/H4/C/M/SMD-R | DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 | RECOM Power Inc | AM3T-2403SZ vs REC3-243.3SRWZ/H4/C/M/SMD-R |