Part Details for AM3K-67130V-55 by Matra MHS
Overview of AM3K-67130V-55 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM3K-67130V-55
AM3K-67130V-55 CAD Models
AM3K-67130V-55 Part Data Attributes
|
AM3K-67130V-55
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
AM3K-67130V-55
Matra MHS
Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER | |
JESD-30 Code | R-PDIP-T48 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM3K-67130V-55
This table gives cross-reference parts and alternative options found for AM3K-67130V-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3K-67130V-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7130LA55CB8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | AM3K-67130V-55 vs 7130LA55CB8 |
7130LA55CGB8 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | AM3K-67130V-55 vs 7130LA55CGB8 |
CMCK-67130L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | AM3K-67130V-55 vs CMCK-67130L-55 |
IDT7130LA55CB8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | AM3K-67130V-55 vs IDT7130LA55CB8 |
IM3K-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, | Temic Semiconductors | AM3K-67130V-55 vs IM3K-67130V-55 |
IDT7130SA55CB8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | AM3K-67130V-55 vs IDT7130SA55CB8 |
IDT7130LA55CGB8 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | AM3K-67130V-55 vs IDT7130LA55CGB8 |
AMCK-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | AM3K-67130V-55 vs AMCK-67130V-55 |
MM1K-67130L-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | AM3K-67130V-55 vs MM1K-67130L-55 |
7130SA55CGB8 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Integrated Device Technology Inc | AM3K-67130V-55 vs 7130SA55CGB8 |