Power Circuits
AM3G-1215S-NZ
Aimtec
Description: DC/DC Converter; Product Weight (grams): 4.9; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.2; Efficiency (%): 83; Max Capacitive load (µF): 470; Package type: SIP8; Mounting: PCB; W (in): 0.37; L (in): 0.87; H (in): 0.47; W (mm): 9.5; L (mm): 22; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1

Overview of AM3G-1215S-NZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1215S080HN-C1 Renesas Electronics Corporation Single 12-bit ADC 80 Msps with Input Buffer CMOS or LVDS DDR digital outputs
71215S10PF8 Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM
71215S9PF Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM

Price & Stock for AM3G-1215S-NZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 25AK2884
Newark Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Regulation:-Rohs Compliant: Yes |Aimtec AM3G-1215S-NZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 22
Buy Now
DISTI # AM3G-1215S-NZ
TME Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 15VDC, Iout: 200mA, SIP8 Min Qty: 1 0
  • 1 $7.6500
  • 5 $7.4300
  • 25 $7.2600
  • 100 $7.1400
$7.1400 / $7.6500 RFQ
DISTI # 000000000003465853
Sager Isolated DC/DC Converters - Through Hole Min Qty: 15 0
  • 15 $8.4000
  • 100 $7.5500
  • 200 $7.0200
  • 500 $6.6000
  • 1,000 $6.2600
$6.2600 / $8.4000 Buy Now
DISTI # AM3G-1215S-NZ
Avnet Abacus (Alt: AM3G-1215S-NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AM3G-1215S-NZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM3G-1215S-NZ by Aimtec

AM3G-1215S-NZ
Aimtec
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Package Description
Module-7
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Additional Feature
SEATED HEIGHT NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
83%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-T7
Length
22 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
12 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
9.5 mm
Want to compare parts?
  1. AM3G-1215S-NZ
    Aimtec
    DC/DC Converter; Product Weight (grams): 4.9; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.2; Efficiency (%): 83; Max Capacitive load (µF): 470; Package type: SIP8; Mounting: PCB; W (in): 0.37; L (in): 0.87; H (in): 0.47; W (mm): 9.5; L (mm): 22; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1
    VS

Related Parts for AM3G-1215S-NZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3G-1215S-NZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3G-1215S-NZ by Aimtec

Select Manufacturer
Which Manufacturer of AM3G-1215S-NZ would you like to use for your alert(s)?
  • Please alert me when AM3G-1215S-NZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM3G-1215S-NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3G-1215S-NZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM3G-1215S-NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3G-1215S-NZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3G-1215S-NZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: