AM386SC300-25KC/W
AMD
Description: RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP208

Overview of AM386SC300-25KC/W by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Agriculture Technology Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM188EM-25KC\\W Rochester Electronics AM188EM - Microcontroller, 16-Bit, FLASH
AM188EM-25KC\\W-G Rochester Electronics AM188EM - Microcontroller, 16-Bit, FLASH
1812PS-225KC Coilcraft Inc OBSOLETE Insert 'L' after 'K' for new part number. Part was always RoHS compliant; terminals never contained lead.

CAD Models for AM386SC300-25KC/W by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM386SC300-25KC/W by AMD

AM386SC300-25KC/W
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Speed
25 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AM386SC300-25KC/W
    AMD
    RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP208
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM386SC300-25KC/W by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM386SC300-25KC/W by AMD

Select Manufacturer
Which Manufacturer of AM386SC300-25KC/W would you like to use for your alert(s)?
  • Please alert me when AM386SC300-25KC/W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM386SC300-25KC/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM386SC300-25KC/W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM386SC300-25KC/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM386SC300-25KC/W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM386SC300-25KC/W by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: