There are no models available for this part yet.
Overview of AM386DE-33KI by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM386DE-33KI by AMD
Part Data Attributes for AM386DE-33KI by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
BQFP,
|
Pin Count
|
132
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
30
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
66.67 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G132
|
Length
|
24.13 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of Serial I/Os
|
|
Number of Terminals
|
132
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, BUMPER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.572 mm
|
Speed
|
33 MHz
|
Supply Current-Max
|
245 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Width
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for AM386DE-33KI
This table gives cross-reference parts and alternative options found for AM386DE-33KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM386DE-33KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT1750AR12GPX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | AM386DE-33KI vs UT1750AR12GPX |
MC68020FC16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | AM386DE-33KI vs MC68020FC16 |
IDT79R3001-25G | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA144, CAVITY UP, PGA-144 | Integrated Device Technology Inc | AM386DE-33KI vs IDT79R3001-25G |
NG80386DXL-25S | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 | AMD | AM386DE-33KI vs NG80386DXL-25S |
TSX68020VF1B/C16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | AM386DE-33KI vs TSX68020VF1B/C16 |
UT1750AR12FPX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | AM386DE-33KI vs UT1750AR12FPX |
KDINTEL386EX20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | AM386DE-33KI vs KDINTEL386EX20 |
MC68030FE25C | 32-BIT, 25MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 | Freescale Semiconductor | AM386DE-33KI vs MC68030FE25C |
TSX68020VFB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | AM386DE-33KI vs TSX68020VFB/C25 |
MC68030FE20C | 32-BIT, 20 MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 | Freescale Semiconductor | AM386DE-33KI vs MC68030FE20C |