Part Details for AM3703CUSA by Texas Instruments
Overview of AM3703CUSA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3703CUSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41500-ND
|
DigiKey | IC MPU SITARA 800MHZ 423FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
532 In Stock |
|
$20.6248 / $26.7000 | Buy Now |
DISTI #
595-AM3703CUSA
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Microproc RoHS: Compliant | 80 |
|
$20.6200 / $29.1600 | Buy Now |
|
Win Source Electronics | IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray | 2000 |
|
$21.6670 / $32.5010 | Buy Now |
Part Details for AM3703CUSA
AM3703CUSA CAD Models
AM3703CUSA Part Data Attributes
|
AM3703CUSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3703CUSA
Texas Instruments
Sitara processor: Arm Cortex-A8, camera 423-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-423 | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 423 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.4 mm | |
Speed | 800 MHz | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3703CUSA
This table gives cross-reference parts and alternative options found for AM3703CUSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3703CUSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3715CUSA | Texas Instruments | $27.2653 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 105 | AM3703CUSA vs AM3715CUSA |
AM3715CUS | Texas Instruments | $22.7115 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP 0 to 90 | AM3703CUSA vs AM3715CUS |
AM3703CUS | Texas Instruments | $16.2242 | Sitara processor: Arm Cortex-A8, camera 423-FCCSP 0 to 90 | AM3703CUSA vs AM3703CUS |
AM3715CUSD100 | Texas Instruments | $30.7212 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 90 | AM3703CUSA vs AM3715CUSD100 |
DM3730CUSA | Texas Instruments | $27.4287 | Digital Media Processor 423-FCCSP -40 to 105 | AM3703CUSA vs DM3730CUSA |
XOMAP3530BCUS | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA423, PLASTIC, BGA-423 | AM3703CUSA vs XOMAP3530BCUS |
DM3725CUSA | Texas Instruments | $24.3484 | Digital Media Processor 423-FCCSP 0 to 0 | AM3703CUSA vs DM3725CUSA |
DM3725CUS100 | Texas Instruments | $24.3484 | Digital Media Processor 423-FCCSP 0 to 0 | AM3703CUSA vs DM3725CUS100 |
CFA1170C | LSI Corporation | Check for Price | Microprocessor, CMOS, | AM3703CUSA vs CFA1170C |
DM3725CUSD100 | Texas Instruments | $26.3775 | Digital Media Processor 423-FCCSP 0 to 0 | AM3703CUSA vs DM3725CUSD100 |